Schmersal Straight Lever Actuator for Use with AZM 300 Safety Switch

Номер на артикул на RS: 880-1735Марка: Schmersal№ по каталога на производителя: AZ/AZM300-B1
brand-logo

Технически документи

Спецификации

Accessory Type

Actuator

For Use With

AZM 300 Safety Switch

Actuator Type

Straight Lever

Страна на произход

Germany

Детайли за продукта

Schmersal AZM300 Solenoid Interlock Switch

The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.

Symmetric mounting for right and left hinged doors
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails

Approvals

TUV, cULus, ECOLAB.

Standards

EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.

Информацията за складовите наличности временно не е налична.

€ 89,23

€ 89,23 Всеки (ex VAT)

Schmersal Straight Lever Actuator for Use with AZM 300 Safety Switch

€ 89,23

€ 89,23 Всеки (ex VAT)

Schmersal Straight Lever Actuator for Use with AZM 300 Safety Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Actuator

For Use With

AZM 300 Safety Switch

Actuator Type

Straight Lever

Страна на произход

Germany

Детайли за продукта

Schmersal AZM300 Solenoid Interlock Switch

The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.

Symmetric mounting for right and left hinged doors
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails

Approvals

TUV, cULus, ECOLAB.

Standards

EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.