Технически документи
Спецификации
Brand
SchmersalLock Style
Keyed
Normal State Configuration
1NC/1NO
Actuator Included
Yes
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
4
Series
AZ17
Dimensions
30 x 30 x 85mm
Minimum Operating Temperature
-30°C
Standards Met
UL Listed
Depth
85mm
Length
30mm
Width
30mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Auxiliary Contacts
1NO
Страна на произход
Germany
Детайли за продукта
Interlock Switch
€ 83,39
€ 83,39 Всеки (ex VAT)
1
€ 83,39
€ 83,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchmersalLock Style
Keyed
Normal State Configuration
1NC/1NO
Actuator Included
Yes
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
4
Series
AZ17
Dimensions
30 x 30 x 85mm
Minimum Operating Temperature
-30°C
Standards Met
UL Listed
Depth
85mm
Length
30mm
Width
30mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Auxiliary Contacts
1NO
Страна на произход
Germany
Детайли за продукта