Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schmersal SLB240 Series Light Beam Receiver, 1 Beam(s), 15m Max Range

Номер на артикул на RS: 146-5816Марка: Schmersal№ по каталога на производителя: 103013814
brand-logo

Технически документи

Спецификации

Series

SLB240

Component Type

Receiver

Maximum Scanning Distance

15m

Minimum Scanning Distance

300mm

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Peak Wavelength

880nm

Number Of Beams

1

Maximum Response Time

22 ms

Terminal Type

M12 Plug

Dimensions

33 x 27.8 x 91 mm

Diameter

M12

Features

Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable

Height

91mm

Length

33mm

Width

27.8mm

Application

Body

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 317,28

€ 317,28 Всеки (ex VAT)

Schmersal SLB240 Series Light Beam Receiver, 1 Beam(s), 15m Max Range

€ 317,28

€ 317,28 Всеки (ex VAT)

Schmersal SLB240 Series Light Beam Receiver, 1 Beam(s), 15m Max Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

SLB240

Component Type

Receiver

Maximum Scanning Distance

15m

Minimum Scanning Distance

300mm

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Peak Wavelength

880nm

Number Of Beams

1

Maximum Response Time

22 ms

Terminal Type

M12 Plug

Dimensions

33 x 27.8 x 91 mm

Diameter

M12

Features

Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable

Height

91mm

Length

33mm

Width

27.8mm

Application

Body

Страна на произход

Germany