Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 15 → 250 V ac

Номер на артикул на RS: 282-6428Марка: Schmersal№ по каталога на производителя: IFL 10-30L-10TP
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

100mm

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Series

IFL

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

200 mA

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 125,25

€ 125,25 Всеки (ex VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 15 → 250 V ac

€ 125,25

€ 125,25 Всеки (ex VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 15 → 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

100mm

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Series

IFL

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

200 mA

Страна на произход

Germany