Schmersal Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 60 V dc

Номер на артикул на RS: 282-6407Марка: Schmersal№ по каталога на производителя: 101116136
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Switching Frequency

50Hz

Switching Current

400 mA

Maximum Operating Temperature

+130°C

Switching Frequency

50 Hz

Series

IFL

Maximum Operating Temperature

+130°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 318,74

€ 318,74 Всеки (ex VAT)

Schmersal Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 60 V dc

€ 318,74

€ 318,74 Всеки (ex VAT)

Schmersal Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 60 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Switching Frequency

50Hz

Switching Current

400 mA

Maximum Operating Temperature

+130°C

Switching Frequency

50 Hz

Series

IFL

Maximum Operating Temperature

+130°C

Страна на произход

Germany