Технически документи
Спецификации
Brand
SchaffnerMaximum Voltage Rating
400 V ac
Series
RWK 305
Maximum Current Rating
10A
Switching Frequency
2 → 16kHz
Dimensions
100 x 70 x 115mm
Depth
70mm
Height
115mm
Length
100mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Three Phase dv/dt Reactor
Reduction of excessive dv/dt
Protection of the motor windings
Less disturbances of neighbouring equipment
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchaffnerMaximum Voltage Rating
400 V ac
Series
RWK 305
Maximum Current Rating
10A
Switching Frequency
2 → 16kHz
Dimensions
100 x 70 x 115mm
Depth
70mm
Height
115mm
Length
100mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Three Phase dv/dt Reactor
Reduction of excessive dv/dt
Protection of the motor windings
Less disturbances of neighbouring equipment