Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schaffner 22 mH 0.3 A Common Mode Choke 1.3Ω

Номер на артикул на RS: 133-6057Марка: Schaffner№ по каталога на производителя: RN204-0.3-02-22M
brand-logo

Технически документи

Спецификации

Inductance

22 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.3Ω

Maximum Current

0.3 A

Dimensions

9 x 14 x 14.3mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

9mm

Depth

14mm

Minimum Operating Temperature

-40°C

Height

14.3mm

Детайли за продукта

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Информацията за складовите наличности временно не е налична.

€ 713,10

€ 1,426 Each (In a Box of 500) (ex VAT)

Schaffner 22 mH 0.3 A Common Mode Choke 1.3Ω

€ 713,10

€ 1,426 Each (In a Box of 500) (ex VAT)

Schaffner 22 mH 0.3 A Common Mode Choke 1.3Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Inductance

22 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.3Ω

Maximum Current

0.3 A

Dimensions

9 x 14 x 14.3mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

9mm

Depth

14mm

Minimum Operating Temperature

-40°C

Height

14.3mm

Детайли за продукта

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)