Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schaffner 2.7 mH 8 A Common Mode Choke 22mΩ

Номер на артикул на RS: 133-5766Марка: Schaffner№ по каталога на производителя: RN152-8-02-2M7
brand-logo

Технически документи

Спецификации

Inductance

2.7 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

22mΩ

Maximum Current

8 A

Dimensions

43 x 41.8 x 25mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

43mm

Depth

41.8mm

Minimum Operating Temperature

-40°C

Height

25mm

Детайли за продукта

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Информацията за складовите наличности временно не е налична.

€ 436,18

€ 4,362 Each (In a Box of 100) (ex VAT)

Schaffner 2.7 mH 8 A Common Mode Choke 22mΩ

€ 436,18

€ 4,362 Each (In a Box of 100) (ex VAT)

Schaffner 2.7 mH 8 A Common Mode Choke 22mΩ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 100€ 4,362€ 436,18
200 - 400€ 4,187€ 418,71
500+€ 3,97€ 396,96

Технически документи

Спецификации

Inductance

2.7 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

22mΩ

Maximum Current

8 A

Dimensions

43 x 41.8 x 25mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

43mm

Depth

41.8mm

Minimum Operating Temperature

-40°C

Height

25mm

Детайли за продукта

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)