Schaffner 10 mH 1.5 A Common Mode Choke 250mΩ

Номер на артикул на RS: 133-5749Марка: Schaffner№ по каталога на производителя: RN122-1.5-02-10M
brand-logo

Технически документи

Спецификации

Inductance

10 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

250mΩ

Maximum Current

1.5 A

Dimensions

28 x 27 x 16.5mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

28mm

Depth

27mm

Minimum Operating Temperature

-40°C

Height

16.5mm

Детайли за продукта

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Информацията за складовите наличности временно не е налична.

€ 261,26

€ 1,306 Each (In a Box of 200) (ex VAT)

Schaffner 10 mH 1.5 A Common Mode Choke 250mΩ

€ 261,26

€ 1,306 Each (In a Box of 200) (ex VAT)

Schaffner 10 mH 1.5 A Common Mode Choke 250mΩ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
200 - 200€ 1,306€ 261,26
400+€ 1,126€ 225,19

Технически документи

Спецификации

Inductance

10 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

250mΩ

Maximum Current

1.5 A

Dimensions

28 x 27 x 16.5mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

28mm

Depth

27mm

Minimum Operating Temperature

-40°C

Height

16.5mm

Детайли за продукта

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)