Технически документи
Спецификации
Brand
SchaffnerInductance
15 mH
Series
RN
Test Frequency
10 kHz
DC Resistance
370mΩ
Maximum Current
1 A
Dimensions
22.5 x 21.5 x 13.2mm
Operating Temperature Range
-40°C → +100°C
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+100°C
Length
22.5mm
Depth
21.5mm
Minimum Operating Temperature
-40°C
Height
13.2mm
Детайли за продукта
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised
Schaffner Leaded Inductors (Chokes)
€ 527,69
€ 1,055 Each (In a Box of 500) (ex VAT)
500
€ 527,69
€ 1,055 Each (In a Box of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
500 - 500 | € 1,055 | € 527,69 |
1000 - 1000 | € 1,028 | € 514,03 |
1500+ | € 1,003 | € 501,55 |
Технически документи
Спецификации
Brand
SchaffnerInductance
15 mH
Series
RN
Test Frequency
10 kHz
DC Resistance
370mΩ
Maximum Current
1 A
Dimensions
22.5 x 21.5 x 13.2mm
Operating Temperature Range
-40°C → +100°C
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+100°C
Length
22.5mm
Depth
21.5mm
Minimum Operating Temperature
-40°C
Height
13.2mm
Детайли за продукта
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised