Технически документи
Спецификации
Brand
SchaffnerPrimary Inductance
2.5mH
Turns Ratio
1:1
Mounting Type
Through Hole
Dimensions
16.7 x 17.6 x 11.3mm
Depth
11.3mm
Length
16.7mm
Width
17.6mm
Minimum Temperature
-25°C
Primary Voltage Rating
750V
Maximum Temperature
+70°C
Детайли за продукта
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
€ 9,76
€ 9,76 Всеки (ex VAT)
1
€ 9,76
€ 9,76 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 9,76 |
10 - 24 | € 7,49 |
25 - 49 | € 6,32 |
50 - 99 | € 6,01 |
100+ | € 5,73 |
Технически документи
Спецификации
Brand
SchaffnerPrimary Inductance
2.5mH
Turns Ratio
1:1
Mounting Type
Through Hole
Dimensions
16.7 x 17.6 x 11.3mm
Depth
11.3mm
Length
16.7mm
Width
17.6mm
Minimum Temperature
-25°C
Primary Voltage Rating
750V
Maximum Temperature
+70°C
Детайли за продукта
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types