Schaffner IEC C19 Socket to Type B US Plug Plug Power Cord, 2m

Технически документи
Спецификации
Brand
SchaffnerConnector 1
IEC C19
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
16 A
Connector B
NEMA 1-15 Plug
Connector A
IEC C19
Connector A Gender
Female
Connector B Gender
Male
Страна на произход
United Kingdom
Детайли за продукта
IEC Inlet Locking System - IL19 Series
Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications
No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet
€ 1 918,42
€ 38,368 Each (In a Box of 50) (ex VAT)
50
€ 1 918,42
€ 38,368 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchaffnerConnector 1
IEC C19
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
16 A
Connector B
NEMA 1-15 Plug
Connector A
IEC C19
Connector A Gender
Female
Connector B Gender
Male
Страна на произход
United Kingdom
Детайли за продукта
IEC Inlet Locking System - IL19 Series
Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications
No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet