Технически документи
Спецификации
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50 Hz, 60 Hz
IEC Connector Type
C14
Width
35mm
Depth
60.3mm
Height
46mm
Детайли за продукта
Double Fused FN9260B IEC 950 Compliant
Lightweight construction
Designed for one or two fuses
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
€ 663,41
€ 11,057 Each (In a Box of 60) (ex VAT)
60
€ 663,41
€ 11,057 Each (In a Box of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50 Hz, 60 Hz
IEC Connector Type
C14
Width
35mm
Depth
60.3mm
Height
46mm
Детайли за продукта
Double Fused FN9260B IEC 950 Compliant
Lightweight construction
Designed for one or two fuses
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.