Schaffner 20A, 250 V ac Male Flange Mount IEC Inlet Filter FN9222R-20-06, Faston

Технически документи
Спецификации
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
20A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50 Hz, 60 Hz
IEC Connector Type
C20
Width
30mm
Depth
84mm
Height
53mm
Страна на произход
Thailand
Детайли за продукта
Compact High-Performance FN9222R
Excellent performance to size ratio
Voltage 250Vac max. operating
Frequency DC to 400 Hz
Fitted with ground bleed resistor
C14 connector upto 15A, C20 connector 16 and 20A versions
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
€ 14,05
€ 14,05 Всеки (ex VAT)
1
€ 14,05
€ 14,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,05 |
10 - 24 | € 13,48 |
25 - 49 | € 12,79 |
50 - 99 | € 11,66 |
100+ | € 10,54 |
Технически документи
Спецификации
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
20A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50 Hz, 60 Hz
IEC Connector Type
C20
Width
30mm
Depth
84mm
Height
53mm
Страна на произход
Thailand
Детайли за продукта
Compact High-Performance FN9222R
Excellent performance to size ratio
Voltage 250Vac max. operating
Frequency DC to 400 Hz
Fitted with ground bleed resistor
C14 connector upto 15A, C20 connector 16 and 20A versions
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.