Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schaffner 2.5A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-2.5-05-11, Faston 1 Fuse

Номер на артикул на RS: 238-889Марка: Schaffner№ по каталога на производителя: FN393-2.5-05-11Distrelec Article No.: 30109701
brand-logo
Преглед на всички в IEC филтри

Технически документи

Спецификации

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

2.5A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

Distrelec Product Id

30109701

Детайли за продукта

Voltage Selector FN393

With power supply switch, fuse and voltage selector
For 1 fuse
Ideal for use as a mains input module on mains powered electronic equipment
240 Vac, 50 → 400 Hz

Approvals

CSA certified, SEMKO, SEV, VDE, UL

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,16

€ 44,16 Всеки (ex VAT)

Schaffner 2.5A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-2.5-05-11, Faston 1 Fuse

€ 44,16

€ 44,16 Всеки (ex VAT)

Schaffner 2.5A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-2.5-05-11, Faston 1 Fuse
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 44,16
10 - 24€ 41,95
25+€ 40,19
Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

2.5A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

Distrelec Product Id

30109701

Детайли за продукта

Voltage Selector FN393

With power supply switch, fuse and voltage selector
For 1 fuse
Ideal for use as a mains input module on mains powered electronic equipment
240 Vac, 50 → 400 Hz

Approvals

CSA certified, SEMKO, SEV, VDE, UL

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Може да се интересувате от