Технически документи
Спецификации
Brand
SchaffnerGender
Male
Termination Method
Solder
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
50mm
Depth
56.5mm
Height
58mm
Детайли за продукта
Schaffner FN380 Series
The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
Approvals
UL recognised component, VDE, CSA certified, SEMKO
€ 1 007,63
€ 25,191 Each (In a Box of 40) (ex VAT)
40
€ 1 007,63
€ 25,191 Each (In a Box of 40) (ex VAT)
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchaffnerGender
Male
Termination Method
Solder
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
50mm
Depth
56.5mm
Height
58mm
Детайли за продукта
Schaffner FN380 Series
The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
Approvals
UL recognised component, VDE, CSA certified, SEMKO