Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schaffner, FN332Z 10A 250 V ac 400Hz, Chassis Mount EMI Filter, Solder, Single Phase

Номер на артикул на RS: 217-0735Марка: Schaffner№ по каталога на производителя: FN332Z-10-05
brand-logo

Технически документи

Спецификации

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

1

Series

FN332Z

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

65.6mm

Capacitance

2.2 nF, 15nF

Height

24.8mm

Inductance

500 μH

Dimensions

45 x 65.6 x 24.8mm

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

Детайли за продукта

FN332Z Series

Schaffner FN332Z series RFI filters are designed for easy and fast access chassis mounting. These filters have high saturation resistance and high inductivity.are also available with integrated surge
Pulse protection to safeguard sensitive electrical equipment. Maximum continuous operating voltage 250 V ac, 50/60 Hz

Applications

Consumer goods
Electrical and electronic equipment
Household equipment
Office automation equipment
Power supplies
Industrial equipment auxiliary supply
Datacom equipment"

Approvals

SEV, UL, VDE, CSA, SEMKO, DEMKO.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,01

€ 28,01 Всеки (ex VAT)

Schaffner, FN332Z 10A 250 V ac 400Hz, Chassis Mount EMI Filter, Solder, Single Phase

€ 28,01

€ 28,01 Всеки (ex VAT)

Schaffner, FN332Z 10A 250 V ac 400Hz, Chassis Mount EMI Filter, Solder, Single Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,01
5 - 9€ 26,06
10 - 24€ 24,38
25 - 49€ 22,97
50+€ 21,30
Може да се интересувате от

Технически документи

Спецификации

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

1

Series

FN332Z

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

65.6mm

Capacitance

2.2 nF, 15nF

Height

24.8mm

Inductance

500 μH

Dimensions

45 x 65.6 x 24.8mm

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

Детайли за продукта

FN332Z Series

Schaffner FN332Z series RFI filters are designed for easy and fast access chassis mounting. These filters have high saturation resistance and high inductivity.are also available with integrated surge
Pulse protection to safeguard sensitive electrical equipment. Maximum continuous operating voltage 250 V ac, 50/60 Hz

Applications

Consumer goods
Electrical and electronic equipment
Household equipment
Office automation equipment
Power supplies
Industrial equipment auxiliary supply
Datacom equipment"

Approvals

SEV, UL, VDE, CSA, SEMKO, DEMKO.

Може да се интересувате от