Schaffner,4A,250 V ac Male Snap-In IEC Filter 2 Pole FN285-4-06,Faston 1 Fuse

Номер на артикул на RS: 456-0988Марка: Schaffner№ по каталога на производителя: FN285-4-06Distrelec Article No.: 30423343
brand-logo
Преглед на всички в IEC филтри

Технически документи

Спецификации

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

32mm

Depth

65.3mm

Height

65mm

Детайли за продукта

FN 280 fuse filters with mains switch

Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,59

€ 29,59 Всеки (ex VAT)

Schaffner,4A,250 V ac Male Snap-In IEC Filter 2 Pole FN285-4-06,Faston 1 Fuse

€ 29,59

€ 29,59 Всеки (ex VAT)

Schaffner,4A,250 V ac Male Snap-In IEC Filter 2 Pole FN285-4-06,Faston 1 Fuse
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,59
5 - 9€ 28,11
10 - 24€ 26,93
25+€ 25,15
Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

32mm

Depth

65.3mm

Height

65mm

Детайли за продукта

FN 280 fuse filters with mains switch

Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Може да се интересувате от