Scame IP66, IP67 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 16A, 110 V

Номер на артикул на RS: 410-236Марка: Scame
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

IP Rating

IP66, IP67

Colour

Yellow

Страна на произход

Italy

Детайли за продукта

Appliance Inlets

Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,57

€ 26,57 Всеки (ex VAT)

Scame IP66, IP67 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 16A, 110 V

€ 26,57

€ 26,57 Всеки (ex VAT)

Scame IP66, IP67 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 16A, 110 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 26,57
10+€ 25,26
Може да се интересувате от

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

IP Rating

IP66, IP67

Colour

Yellow

Страна на произход

Italy

Детайли за продукта

Appliance Inlets

Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.

Може да се интересувате от