Scame IP44 Purple Wall Mount 3P Right Angle Industrial Power Socket, Rated At 16A, 20 → 25 V

Технически документи
Спецификации
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
20 → 25 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
IP Rating
IP44
Colour
Purple
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
Yes
Детайли за продукта
Low Voltage Surface Sockets
€ 34,53
€ 34,53 Всеки (ex VAT)
1
€ 34,53
€ 34,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 34,53 |
10+ | € 32,81 |
Технически документи
Спецификации
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
20 → 25 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
IP Rating
IP44
Colour
Purple
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
Yes
Детайли за продукта