Технически документи
Спецификации
Brand
ScameDimensions L x W x H
190 x 75 x 75mm
Length
190mm
Width
75mm
Height
75mm
IP Rating
IP66
Number of Terminals
14
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
6
Series
Zenith P
Страна на произход
Italy
Детайли за продукта
IP66 Ex Terminal Boxes
Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments
Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ScameDimensions L x W x H
190 x 75 x 75mm
Length
190mm
Width
75mm
Height
75mm
IP Rating
IP66
Number of Terminals
14
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
6
Series
Zenith P
Страна на произход
Italy
Детайли за продукта
IP66 Ex Terminal Boxes
Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments
Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates