Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Scame, DOMINO IP44 Blue Wall Mount 2P + E RCD Industrial Power Connector Socket, Rated At 32A, 230 V

Номер на артикул на RS: 410-012Марка: Scame№ по каталога на производителя: 632.3213-R
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

DOMINO

IP Rating

IP44

Colour

Blue

Страна на произход

Italy

Детайли за продукта

Wall mount industrial power connector

It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 Rated, 0410185 is IP66 rated

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and IP44 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Информацията за складовите наличности временно не е налична.

€ 380,91

€ 380,91 Всеки (ex VAT)

Scame, DOMINO IP44 Blue Wall Mount 2P + E RCD Industrial Power Connector Socket, Rated At 32A, 230 V

€ 380,91

€ 380,91 Всеки (ex VAT)

Scame, DOMINO IP44 Blue Wall Mount 2P + E RCD Industrial Power Connector Socket, Rated At 32A, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

DOMINO

IP Rating

IP44

Colour

Blue

Страна на произход

Italy

Детайли за продукта

Wall mount industrial power connector

It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 Rated, 0410185 is IP66 rated

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and IP44 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.