Scame Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 400 V

Номер на артикул на RS: 125-4386Марка: Scame№ по каталога на производителя: 567.1686-R
brand-logo

Технически документи

Спецификации

Brand

Scame

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Straight

Dimensions

136 x 180 x 492mm

Earthing Position

6h

Body Material

Plastic

Depth

492mm

Length

136mm

Width

180mm

Страна на произход

Italy

Детайли за продукта

Vertical - RCD Protected

Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Информацията за складовите наличности временно не е налична.

€ 320,94

€ 320,94 Всеки (ex VAT)

Scame Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 400 V

€ 320,94

€ 320,94 Всеки (ex VAT)

Scame Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Scame

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Straight

Dimensions

136 x 180 x 492mm

Earthing Position

6h

Body Material

Plastic

Depth

492mm

Length

136mm

Width

180mm

Страна на произход

Italy

Детайли за продукта

Vertical - RCD Protected

Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)