Технически документи
Спецификации
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP67
Voltage Rating
250 V
Current Rating
32A
Body Orientation
Straight
Dimensions
377 x 106 x 164mm
Earthing Position
6h
Body Material
Polymer
Depth
164mm
Length
377mm
Width
106mm
Страна на произход
Italy
Детайли за продукта
Vertical style with switch
Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
€ 157,79
€ 157,79 Всеки (ex VAT)
1
€ 157,79
€ 157,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP67
Voltage Rating
250 V
Current Rating
32A
Body Orientation
Straight
Dimensions
377 x 106 x 164mm
Earthing Position
6h
Body Material
Polymer
Depth
164mm
Length
377mm
Width
106mm
Страна на произход
Italy
Детайли за продукта
Vertical style with switch
Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)