Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V

Номер на артикул на RS: 125-4369Марка: Scame№ по каталога на производителя: 560.1683
brand-logo

Технически документи

Спецификации

Brand

Scame

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Straight

Dimensions

106 x 126.4 x 257mm

Earthing Position

6h

Body Material

Plastic

Depth

257mm

Length

106mm

Width

126.4mm

Страна на произход

Italy

Детайли за продукта

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Информацията за складовите наличности временно не е налична.

€ 116,85

€ 116,85 Всеки (ex VAT)

Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V

€ 116,85

€ 116,85 Всеки (ex VAT)

Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Scame

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Straight

Dimensions

106 x 126.4 x 257mm

Earthing Position

6h

Body Material

Plastic

Depth

257mm

Length

106mm

Width

126.4mm

Страна на произход

Italy

Детайли за продукта

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)