Scame IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

Номер на артикул на RS: 781-2721Марка: Scame№ по каталога на производителя: 518.3256T
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Детайли за продукта

Industrial Top Mount Socket Outlets

A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V

Standards

EN60309-1, EN60309-2

Може да се интересувате от

€ 54,76

€ 54,76 Всеки (ex VAT)

Scame IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

€ 54,76

€ 54,76 Всеки (ex VAT)

Scame IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 54,76
10+€ 52,02
Може да се интересувате от

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Детайли за продукта

Industrial Top Mount Socket Outlets

A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V

Standards

EN60309-1, EN60309-2

Може да се интересувате от