Технически документи
Спецификации
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Crimp
Series
Optima
IP Rating
IP67
Colour
Red
Страна на произход
Austria
Детайли за продукта
Red 6P+E, 6h, IP67 Rated Female Angled Panel Mount Socket, 16A, and 32A, Optima-Seven
Red 6 pole plus earth female angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated complete with socket cover. These angled female inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
Angled Panel Mount 6P+E, 6 h
16A and 32A versions
Voltage rating 346 V to 415 V
IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
€ 97,10
€ 97,10 Всеки (ex VAT)
1
€ 97,10
€ 97,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 97,10 |
10+ | € 92,25 |
Технически документи
Спецификации
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Crimp
Series
Optima
IP Rating
IP67
Colour
Red
Страна на произход
Austria
Детайли за продукта
Red 6P+E, 6h, IP67 Rated Female Angled Panel Mount Socket, 16A, and 32A, Optima-Seven
Red 6 pole plus earth female angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated complete with socket cover. These angled female inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
Angled Panel Mount 6P+E, 6 h
16A and 32A versions
Voltage rating 346 V to 415 V
IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE