Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

Номер на артикул на RS: 668-5408Марка: Scame№ по каталога на производителя: 513.1657
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Детайли за продукта

Scame Wall mount industrial power connector

From the trusted brand Scame, comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 rated

  • Wall mountable

  • Red, yellow and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

  • Maximum temperature of 40°C

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is IP44 rating?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

Информацията за складовите наличности временно не е налична.

€ 17,80

€ 17,80 Всеки (ex VAT)

Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

€ 17,80

€ 17,80 Всеки (ex VAT)

Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,80
10+€ 16,92

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Детайли за продукта

Scame Wall mount industrial power connector

From the trusted brand Scame, comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 rated

  • Wall mountable

  • Red, yellow and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

  • Maximum temperature of 40°C

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is IP44 rating?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.