Scame, Optima IP44 Red Wall Mount 6P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

Номер на артикул на RS: 893-7957Марка: Scame№ по каталога на производителя: 512.1657-7
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Crimp

Series

Optima

IP Rating

IP44

Colour

Red

Страна на произход

Austria

Детайли за продукта

Red 6P+E, 6h, IP44 Rated Female Angled Panel Mount Socket, 16A, and 32A, Optima-Seven

Red 6 pole plus earth female angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP44 rated complete with socket cover. These angled female inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.

Features & Benefits

• Angled Panel Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP44 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE

Информацията за складовите наличности временно не е налична.

€ 78,56

€ 78,56 Всеки (ex VAT)

Scame, Optima IP44 Red Wall Mount 6P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

€ 78,56

€ 78,56 Всеки (ex VAT)

Scame, Optima IP44 Red Wall Mount 6P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 78,56
10+€ 74,63

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Crimp

Series

Optima

IP Rating

IP44

Colour

Red

Страна на произход

Austria

Детайли за продукта

Red 6P+E, 6h, IP44 Rated Female Angled Panel Mount Socket, 16A, and 32A, Optima-Seven

Red 6 pole plus earth female angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP44 rated complete with socket cover. These angled female inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.

Features & Benefits

• Angled Panel Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP44 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE