Scame IP44 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

Номер на артикул на RS: 464-1661Марка: Scame№ по каталога на производителя: 422.327
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Детайли за продукта

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.

Информацията за складовите наличности временно не е налична.

€ 22,63

€ 22,63 Всеки (ex VAT)

Scame IP44 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

€ 22,63

€ 22,63 Всеки (ex VAT)

Scame IP44 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 22,63
10+€ 21,51

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Детайли за продукта

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.