Технически документи
Спецификации
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
Optima Seven
IP Rating
IP66, IP67
Colour
Red
Детайли за продукта
Red 6P+E, 6h, IP67 Rated Female Cable Mount Socket, 16A, and 32A, Optima-Seven
Red 6 pole plus earth female cable mount Socket with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated. Featuring Twist lock mechanism, external gland, and nickel plated brass contacts. These female cable mount sockets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
Cable Mount 6P+E, 6 h
16A and 32A versions
Voltage rating 346 V to 415 V
IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
€ 102,13
€ 102,13 Всеки (ex VAT)
1
€ 102,13
€ 102,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 102,13 |
10+ | € 97,02 |
Технически документи
Спецификации
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
Optima Seven
IP Rating
IP66, IP67
Colour
Red
Детайли за продукта
Red 6P+E, 6h, IP67 Rated Female Cable Mount Socket, 16A, and 32A, Optima-Seven
Red 6 pole plus earth female cable mount Socket with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated. Featuring Twist lock mechanism, external gland, and nickel plated brass contacts. These female cable mount sockets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
Cable Mount 6P+E, 6 h
16A and 32A versions
Voltage rating 346 V to 415 V
IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE