Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

Номер на артикул на RS: 724-9221Марка: Scame№ по каталога на производителя: 318.3243
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

6.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Детайли за продукта

From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Conforms to the latest requirements of British and European standards.

  • Cable gland design provides external clamping

  • Lockable protection window on all variants to enhance safety

  • Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types

  • IP67 and IP66 rated

  • Red, blue and yellow colours offered in this range of power connectors

  • Voltage ratings of 110V, 230V and 415V offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Halogen free

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and ip67 rating?

IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Standards

EN 60309-1, EN 60309-2

Може да се интересувате от

€ 37,75

€ 37,75 Всеки (ex VAT)

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

€ 37,75

€ 37,75 Всеки (ex VAT)

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 37,75
10+€ 35,86
Може да се интересувате от

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

6.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Детайли за продукта

From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Conforms to the latest requirements of British and European standards.

  • Cable gland design provides external clamping

  • Lockable protection window on all variants to enhance safety

  • Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types

  • IP67 and IP66 rated

  • Red, blue and yellow colours offered in this range of power connectors

  • Voltage ratings of 110V, 230V and 415V offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Halogen free

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and ip67 rating?

IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Standards

EN 60309-1, EN 60309-2

Може да се интересувате от