Технически документи
Спецификации
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Cable CSA
2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Детайли за продукта
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- Conforms to the latest requirements of British and European standards.
- Cable gland design provides external clamping
- Lockable protection window on all variants to enhance safety
- Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
- IP67 and IP66 rated
- Red, blue and yellow colours offered in this range of power connectors
- Voltage ratings of 110V, 230V and 415V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Halogen free
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP66 and ip67 rating?
IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Standards
EN 60309-1, EN 60309-2
€ 34,26
€ 34,26 Всеки (ex VAT)
1
€ 34,26
€ 34,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 34,26 |
10+ | € 32,55 |
Технически документи
Спецификации
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Cable CSA
2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Детайли за продукта
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- Conforms to the latest requirements of British and European standards.
- Cable gland design provides external clamping
- Lockable protection window on all variants to enhance safety
- Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
- IP67 and IP66 rated
- Red, blue and yellow colours offered in this range of power connectors
- Voltage ratings of 110V, 230V and 415V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Halogen free
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP66 and ip67 rating?
IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Standards
EN 60309-1, EN 60309-2