Технически документи
Спецификации
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Blue
Cable CSA
6.0mm²
Детайли за продукта
Scame 16 Amp and 32 Amp IP44 Glanded Cable Mount Connectors
From the trusted Scame brand, a range of IP44 splash-proof cable mount connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. The Scame splashproof connectors also feature a convenient ribbed finger tab on the outside of the lid enabling single hand opening. A domed cable gland at the rear of the splashproof connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP44 splashproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors voltage rating.
Violet, 20 V to 25 V
White, 40 V to 50 V
Yellow, 100 V to 130 V
Blue, 200 V to 250 V
Red. 380 V to 480 V
Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
16 Amp = 1mm² to 2.5mm²
32 Amp = 2.5 mm² to 6 mm²
63 Amp = 6 mm² to 25 mm²
125 Amp = 16 mm² to 50 mm²
Features and Benefits
IP44 ingress protection
Ribbed finger tab on lid for one handed opening
Made from a toughened engineering plastic
High thermal stability
High mechanical strength
Halogen free
Self-extinguishing
Seals made from non-aging EPDM elastomer or rubber
Excellent corrosion and abrasion resistance
Applications
Scame splash-proof industrial power connectors are used in all areas of industry. Some of the most common areas are
Construction sites: In sheltered or covered sites that could be exposed to mild weather conditions and light splashing.
Agriculture: Used on mobile equipment or appliances used or stored in sheds and barns.
Sports and entertainment: Used in on lighting and power equipment in sheltered studios and warehouses.
Light industry: Maintenance workshops, garages and shop floors
Q&A
Q: Are the Scame IP44 industrial power plugs easy to connect?
A: Yes, electrical connection is made via screw terminals.
Q: Are there any accessories or mating connectors available?
Connector (socket) 724-9104 mates with power plug 724-9079
Connector (socket) 724-9110 mates with power plug 724-9085
Connector (socket) 724-9117 mates with power plug 724-9081
Connector (socket) 724-9120 mates with power plug 724-9101
Connector (socket) 724-9123 mates with power plug 724-9097
Connector (socket) 724-9126 mates with power plug 724-9091
€ 24,24
€ 24,24 Всеки (ex VAT)
1
€ 24,24
€ 24,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 24,24 |
10+ | € 22,99 |
Технически документи
Спецификации
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Blue
Cable CSA
6.0mm²
Детайли за продукта
Scame 16 Amp and 32 Amp IP44 Glanded Cable Mount Connectors
From the trusted Scame brand, a range of IP44 splash-proof cable mount connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. The Scame splashproof connectors also feature a convenient ribbed finger tab on the outside of the lid enabling single hand opening. A domed cable gland at the rear of the splashproof connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP44 splashproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors voltage rating.
Violet, 20 V to 25 V
White, 40 V to 50 V
Yellow, 100 V to 130 V
Blue, 200 V to 250 V
Red. 380 V to 480 V
Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
16 Amp = 1mm² to 2.5mm²
32 Amp = 2.5 mm² to 6 mm²
63 Amp = 6 mm² to 25 mm²
125 Amp = 16 mm² to 50 mm²
Features and Benefits
IP44 ingress protection
Ribbed finger tab on lid for one handed opening
Made from a toughened engineering plastic
High thermal stability
High mechanical strength
Halogen free
Self-extinguishing
Seals made from non-aging EPDM elastomer or rubber
Excellent corrosion and abrasion resistance
Applications
Scame splash-proof industrial power connectors are used in all areas of industry. Some of the most common areas are
Construction sites: In sheltered or covered sites that could be exposed to mild weather conditions and light splashing.
Agriculture: Used on mobile equipment or appliances used or stored in sheds and barns.
Sports and entertainment: Used in on lighting and power equipment in sheltered studios and warehouses.
Light industry: Maintenance workshops, garages and shop floors
Q&A
Q: Are the Scame IP44 industrial power plugs easy to connect?
A: Yes, electrical connection is made via screw terminals.
Q: Are there any accessories or mating connectors available?
Connector (socket) 724-9104 mates with power plug 724-9079
Connector (socket) 724-9110 mates with power plug 724-9085
Connector (socket) 724-9117 mates with power plug 724-9081
Connector (socket) 724-9120 mates with power plug 724-9101
Connector (socket) 724-9123 mates with power plug 724-9097
Connector (socket) 724-9126 mates with power plug 724-9091