Scame, Optima Seven IP66, IP67 Red Panel Mount 6P+E Industrial Power Socket, Rated At 32.0A, 415.0 V

Номер на артикул на RS: 893-7975Марка: Scame№ по каталога на производителя: 248.3297-7
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

Optima Seven

IP Rating

IP66, IP67

Colour

Red

Детайли за продукта

Red 6P+E, 6h, IP67 Rated Male Flush Mount Inlet, 16A, and 32A, Optima-Seven

Red 6 pole plus earth male flush mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated. These male flush mount inlets are suitable for many electrical distribution applications, motor control star/delta and monitoring signals. All models are highly reliable and excellent quality.

Features & Benefits

• Flush Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE

Информацията за складовите наличности временно не е налична.

€ 80,71

€ 80,71 Всеки (ex VAT)

Scame, Optima Seven IP66, IP67 Red Panel Mount 6P+E Industrial Power Socket, Rated At 32.0A, 415.0 V

€ 80,71

€ 80,71 Всеки (ex VAT)

Scame, Optima Seven IP66, IP67 Red Panel Mount 6P+E Industrial Power Socket, Rated At 32.0A, 415.0 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 80,71
10+€ 78,42

Технически документи

Спецификации

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

Optima Seven

IP Rating

IP66, IP67

Colour

Red

Детайли за продукта

Red 6P+E, 6h, IP67 Rated Male Flush Mount Inlet, 16A, and 32A, Optima-Seven

Red 6 pole plus earth male flush mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated. These male flush mount inlets are suitable for many electrical distribution applications, motor control star/delta and monitoring signals. All models are highly reliable and excellent quality.

Features & Benefits

• Flush Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE