Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V

Номер на артикул на RS: 893-8045Марка: Scame№ по каталога на производителя: 219.1637
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

346 → 415 V

Mounting Type

Cable Mount

Gender

Male

IP Rating

IP66

Colour

Red

Hazardous Area Certification

ATEX, IECEx

Страна на произход

Italy

Детайли за продукта

Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)

Cable mount male plugs for use in potentially explosive areas, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, hash environments. These ATEX rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 J at 20°C. Offered in various contact configurations and current ratings from 16A to 125A, voltage rating for all the plugs is 100 V to 690 V. For use with switched interlocked power outlet units also available in this range. All models are highly reliable and excellent quality.

Features & Benefits

• ATEX Certified
• Chemical resistant
• Fire resistant
• High impact resistance, 20 J at 20°C
• IP66 rated

Cable Capacity

16A, 2P+E, 3P+E, 6-15 mm
16A 3P+N+E, 9-20 mm
32A, 2P+E, 3P+E, 9-20 mm
32A 3P+N+E, 13-23 mm
62A, 3P+E, 3P+N+E, 17-33 mm
125A, 3P+E, 3P+N+E, 26-50 mm

Certified:

INERIS IECEx
INERIS Atex

Approvals

EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0, 31, 1, CE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 162,03

€ 162,03 Всеки (ex VAT)

Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V

€ 162,03

€ 162,03 Всеки (ex VAT)

Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

346 → 415 V

Mounting Type

Cable Mount

Gender

Male

IP Rating

IP66

Colour

Red

Hazardous Area Certification

ATEX, IECEx

Страна на произход

Italy

Детайли за продукта

Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)

Cable mount male plugs for use in potentially explosive areas, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, hash environments. These ATEX rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 J at 20°C. Offered in various contact configurations and current ratings from 16A to 125A, voltage rating for all the plugs is 100 V to 690 V. For use with switched interlocked power outlet units also available in this range. All models are highly reliable and excellent quality.

Features & Benefits

• ATEX Certified
• Chemical resistant
• Fire resistant
• High impact resistance, 20 J at 20°C
• IP66 rated

Cable Capacity

16A, 2P+E, 3P+E, 6-15 mm
16A 3P+N+E, 9-20 mm
32A, 2P+E, 3P+E, 9-20 mm
32A 3P+N+E, 13-23 mm
62A, 3P+E, 3P+N+E, 17-33 mm
125A, 3P+E, 3P+N+E, 26-50 mm

Certified:

INERIS IECEx
INERIS Atex

Approvals

EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0, 31, 1, CE

Може да се интересувате от