Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Scame IP66 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V

Номер на артикул на RS: 780-0804Марка: Scame№ по каталога на производителя: 218.EX1637
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Italy

Детайли за продукта

ATEX Industrial Power Cable Mount Connector Plugs

A comprehensive range of ATEX directive rated industrial cable mount plugs in 16A, 32A and 63A current ratings, these hardwearing and durable industrial connector plugs are very quick to wire and assemble, with halogen free polymer and nickel plated screw terminal contacts. These ATEX rated connector plugs are IP66 rated with very secure cable glands they are suitable for use within very harsh environments with a high risk of explosions, used in conjunction with the ATEX switched interlocked power outlet sockets also available in this range.

IP66 rated
Ambient temperature -25 to +60 degrees C
Glow wire test 850/960 deg C
Self extinguishing UL94 5VA
Insulating voltage 500/690V

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,40

€ 35,40 Всеки (ex VAT)

Scame IP66 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V

€ 35,40

€ 35,40 Всеки (ex VAT)

Scame IP66 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 35,40
10+€ 33,59
Може да се интересувате от

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Italy

Детайли за продукта

ATEX Industrial Power Cable Mount Connector Plugs

A comprehensive range of ATEX directive rated industrial cable mount plugs in 16A, 32A and 63A current ratings, these hardwearing and durable industrial connector plugs are very quick to wire and assemble, with halogen free polymer and nickel plated screw terminal contacts. These ATEX rated connector plugs are IP66 rated with very secure cable glands they are suitable for use within very harsh environments with a high risk of explosions, used in conjunction with the ATEX switched interlocked power outlet sockets also available in this range.

IP66 rated
Ambient temperature -25 to +60 degrees C
Glow wire test 850/960 deg C
Self extinguishing UL94 5VA
Insulating voltage 500/690V

Може да се интересувате от