Технически документи
Спецификации
Brand
ScameCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP67
Colour
Red
Cable CSA
16.0mm²
Страна на произход
Italy
Детайли за продукта
Scame cable mount industrial power connector
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors.
Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- IP67 Rated
- Voltage ratings of 230V and 415V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Straight body orientation
- Red, yellow and blue colours offered in this range of power connectors
- Conforms to the latest requirements of British and European standards
- Screw terminals accept conductors upto 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
- Halogen free
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What is IP67 rating?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Standards
EN 60309-1, EN 60309-2
€ 97,01
€ 97,01 Всеки (ex VAT)
1
€ 97,01
€ 97,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 97,01 |
10+ | € 92,14 |
Технически документи
Спецификации
Brand
ScameCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP67
Colour
Red
Cable CSA
16.0mm²
Страна на произход
Italy
Детайли за продукта
Scame cable mount industrial power connector
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors.
Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- IP67 Rated
- Voltage ratings of 230V and 415V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Straight body orientation
- Red, yellow and blue colours offered in this range of power connectors
- Conforms to the latest requirements of British and European standards
- Screw terminals accept conductors upto 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
- Halogen free
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What is IP67 rating?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Standards
EN 60309-1, EN 60309-2