Технически документи
Спецификации
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Series
Optima
Colour
Red
Детайли за продукта
Red 6P+E, 6h, IP44 Rated Male Cable Mount Plug, 16A, and 32A, Optima-Seven
A series of Red 6 pole plus earth male cable mount plugs with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP44 rated. Featuring Twist lock mechanism, external gland, and nickel plated brass contacts. These male cable mount plugs are suitable for many electrical applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
Cable Mount 6P+E, 6 h
16A and 32A versions
Voltage rating 346 V to 415 V
IP44 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
€ 76,95
€ 76,95 Всеки (ex VAT)
1
€ 76,95
€ 76,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 76,95 |
10+ | € 73,10 |
Технически документи
Спецификации
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Series
Optima
Colour
Red
Детайли за продукта
Red 6P+E, 6h, IP44 Rated Male Cable Mount Plug, 16A, and 32A, Optima-Seven
A series of Red 6 pole plus earth male cable mount plugs with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP44 rated. Featuring Twist lock mechanism, external gland, and nickel plated brass contacts. These male cable mount plugs are suitable for many electrical applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
Cable Mount 6P+E, 6 h
16A and 32A versions
Voltage rating 346 V to 415 V
IP44 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE