Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Scame IP44 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug, Rated At 16A, 415 V,With Phase Inverter

Номер на артикул на RS: 703-3776Марка: Scame№ по каталога на производителя: 213.1637RV
brand-logo

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Phase Inverter

Yes

Детайли за продукта

Scame cable mount industrial power connector with phase inverter

From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated

  • Voltage ratings of 415V.

  • 40 °C maximum operating temperature

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Constructed from a toughened engineering plastic

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP44, IP66 and IP67 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Информацията за складовите наличности временно не е налична.

€ 32,74

€ 32,74 Всеки (ex VAT)

Scame IP44 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug, Rated At 16A, 415 V,With Phase Inverter

€ 32,74

€ 32,74 Всеки (ex VAT)

Scame IP44 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug, Rated At 16A, 415 V,With Phase Inverter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 32,74
10+€ 31,11

Технически документи

Спецификации

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Phase Inverter

Yes

Детайли за продукта

Scame cable mount industrial power connector with phase inverter

From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated

  • Voltage ratings of 415V.

  • 40 °C maximum operating temperature

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Constructed from a toughened engineering plastic

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP44, IP66 and IP67 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.