Savigny Stainless Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm

Номер на артикул на RS: 197-4104Марка: Savigny№ по каталога на производителя: 42003 IB
Преглед на всички в Резета за врати

Технически документи

Спецификации

Brand

Savigny

Material

Stainless Steel

Lockable

Yes, Lock Not Included

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

735N

Dimensions

185 x 50 x 18mm

Depth

18 mm

Length

185mm

Width

50mm

Страна на произход

France

Детайли за продукта

Manual Safety Lock Latch

A robust fully adjustable safety lock design with the possibility of sealing.

Adjustment is made by a screw slide hidden in the body of the latch and further automatic adjustment is made by compression springs in the latch arms
Normal operating tension is 55kgf maximum operating tension is 75kgf.
Suitable for use on heavy duty containers
Suitable for screw fixing using 5xM5 screws for catch and latch

Supplied with

dimensions template for marking out.

Може да се интересувате от
Savigny Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 127,27

€ 63,635 Each (In a Pack of 2) (ex VAT)

Savigny Stainless Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm

€ 127,27

€ 63,635 Each (In a Pack of 2) (ex VAT)

Savigny Stainless Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 63,635€ 127,27
10 - 18€ 60,45€ 120,90
20 - 58€ 57,271€ 114,54
60+€ 53,461€ 106,92
Може да се интересувате от
Savigny Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Savigny

Material

Stainless Steel

Lockable

Yes, Lock Not Included

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

735N

Dimensions

185 x 50 x 18mm

Depth

18 mm

Length

185mm

Width

50mm

Страна на произход

France

Детайли за продукта

Manual Safety Lock Latch

A robust fully adjustable safety lock design with the possibility of sealing.

Adjustment is made by a screw slide hidden in the body of the latch and further automatic adjustment is made by compression springs in the latch arms
Normal operating tension is 55kgf maximum operating tension is 75kgf.
Suitable for use on heavy duty containers
Suitable for screw fixing using 5xM5 screws for catch and latch

Supplied with

dimensions template for marking out.

Може да се интересувате от
Savigny Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm
P.O.A.Each (In a Pack of 2) (ex VAT)