Savigny Steel,Spring Loaded Toggle Latch, 86 x 40 x 22mm
Технически документи
Спецификации
Brand
SavignyMaterial
Steel
Lockable
Yes, Lock Not Included
Spring Loaded
Yes
Latch Type
Toggle Latch
Operating Tension
2.45kN
Dimensions
86 x 40 x 22mm
Depth
22 mm
Length
86mm
Width
40mm
Страна на произход
France
Детайли за продукта
Spring Safety Lock
This design is particularly recommended for equipment liable to vibration. A sprung catch fitted to the inside wall locks the toggle arm down making accidental release difficult. A wedged blade such as a small screw driver should be used to open the spring safety lock.
Suitable for screw fixing using 4´M5 screws
Holes provided for tamper sealing
Padlock option available
Normal latch to catch fixing centre is 96mm
125Kgf tension
Supplied with
dimensions template for marking out.
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SavignyMaterial
Steel
Lockable
Yes, Lock Not Included
Spring Loaded
Yes
Latch Type
Toggle Latch
Operating Tension
2.45kN
Dimensions
86 x 40 x 22mm
Depth
22 mm
Length
86mm
Width
40mm
Страна на произход
France
Детайли за продукта
Spring Safety Lock
This design is particularly recommended for equipment liable to vibration. A sprung catch fitted to the inside wall locks the toggle arm down making accidental release difficult. A wedged blade such as a small screw driver should be used to open the spring safety lock.
Suitable for screw fixing using 4´M5 screws
Holes provided for tamper sealing
Padlock option available
Normal latch to catch fixing centre is 96mm
125Kgf tension
Supplied with
dimensions template for marking out.