Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm

Номер на артикул на RS: 264-5150Марка: Savigny№ по каталога на производителя: 40064 ZB
Преглед на всички в Резета за врати

Технически документи

Спецификации

Brand

Savigny

Material

Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

785N

Dimensions

43 x 38 x 15mm

Depth

15 mm

Length

43mm

Width

38mm

Страна на произход

France

Детайли за продукта

Turn Latch

This low profile latch is operated by lifting and turning the ’butterfly’ thumbscrew, which operates a cam, pulling down the link
The latch can be used with the catch plate supplied, or can grip directly into a groove
The thumbscrew is spring loaded to ensure that it always lies flat
M4 Fixing
80kgf operating tension
Latch to catch distance 32.7mm

Може да се интересувате от
Savigny Steel Lockable Toggle Latch
€ 15,042Each (In a Pack of 2) (ex VAT)
Savigny Stainless Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
€ 23,043Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Savigny Steel Lockable Toggle Latch
€ 15,042Each (In a Pack of 2) (ex VAT)
Savigny Stainless Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
€ 23,043Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Savigny

Material

Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

785N

Dimensions

43 x 38 x 15mm

Depth

15 mm

Length

43mm

Width

38mm

Страна на произход

France

Детайли за продукта

Turn Latch

This low profile latch is operated by lifting and turning the ’butterfly’ thumbscrew, which operates a cam, pulling down the link
The latch can be used with the catch plate supplied, or can grip directly into a groove
The thumbscrew is spring loaded to ensure that it always lies flat
M4 Fixing
80kgf operating tension
Latch to catch distance 32.7mm

Може да се интересувате от
Savigny Steel Lockable Toggle Latch
€ 15,042Each (In a Pack of 2) (ex VAT)
Savigny Stainless Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
€ 23,043Each (In a Pack of 2) (ex VAT)