Savigny Stainless Steel,Spring Loaded Toggle Latch, 86 x 40 x 22mm

Номер на артикул на RS: 206-4573Марка: Savigny№ по каталога на производителя: 40032 IB
Преглед на всички в Резета за врати

Технически документи

Спецификации

Brand

Savigny

Material

Stainless Steel

Spring Loaded

Yes

Operating Tension

2.45kN

Latch Type

Toggle Latch

Dimensions

86 x 40 x 22mm

Depth

22 mm

Length

86mm

Width

40mm

Страна на произход

France

Детайли за продукта

Spring Safety Lock

This design is particularly recommended for equipment liable to vibration. A sprung catch fitted to the inside wall locks the toggle arm down making accidental release difficult. A wedged blade such as a small screw driver should be used to open the spring safety lock.

Suitable for screw fixing using 4´M5 screws
Holes provided for tamper sealing
Padlock option available
Normal latch to catch fixing centre is 96mm
125Kgf tension

Supplied with

dimensions template for marking out.

Може да се интересувате от
Savigny Steel,Spring Loaded Toggle Latch, 85 x 40 x 22mm
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 48,12

€ 24,059 Each (In a Pack of 2) (ex VAT)

Savigny Stainless Steel,Spring Loaded Toggle Latch, 86 x 40 x 22mm

€ 48,12

€ 24,059 Each (In a Pack of 2) (ex VAT)

Savigny Stainless Steel,Spring Loaded Toggle Latch, 86 x 40 x 22mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 24,059€ 48,12
10 - 18€ 22,822€ 45,64
20 - 58€ 21,665€ 43,33
60+€ 20,176€ 40,35
Може да се интересувате от
Savigny Steel,Spring Loaded Toggle Latch, 85 x 40 x 22mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Savigny

Material

Stainless Steel

Spring Loaded

Yes

Operating Tension

2.45kN

Latch Type

Toggle Latch

Dimensions

86 x 40 x 22mm

Depth

22 mm

Length

86mm

Width

40mm

Страна на произход

France

Детайли за продукта

Spring Safety Lock

This design is particularly recommended for equipment liable to vibration. A sprung catch fitted to the inside wall locks the toggle arm down making accidental release difficult. A wedged blade such as a small screw driver should be used to open the spring safety lock.

Suitable for screw fixing using 4´M5 screws
Holes provided for tamper sealing
Padlock option available
Normal latch to catch fixing centre is 96mm
125Kgf tension

Supplied with

dimensions template for marking out.

Може да се интересувате от
Savigny Steel,Spring Loaded Toggle Latch, 85 x 40 x 22mm
P.O.A.Each (In a Pack of 2) (ex VAT)