Технически документи
Спецификации
Brand
SauterAccessory Type
Test Stand
For Use With
FA Series, FH Series, FK Series
Страна на произход
China
Детайли за продукта
Manual Test Stands
Functional compact force test stands
Large baseplate with range of mounting options
For all Sauter force gauges from Series FA & FH
Various accessories available, RS stock no. 559-814 and those following.
TVL – RS stock no. 559-808
Precision test stand that can be used vertically and horizontally with digital length measurement
High repeat accuracy of force measurements
Initial length setting and initial length deduction, manual zero position also possible
Spindle stroke 3.1 mm / revolution, height of spindle above baseplate 297 mm
Dimensions: L x W x H: 234 x 151 x 465 mm
Net weight 8.3 kg
TVP – RS stock no. 559-802
Vertical distance test stand with fast-move slide movement
Max. Slide stroke 78 mm, min. Height of carriage above baseplate 115 mm, max. 318 mm
Dimensions: L x W x H: 233 x 150 x 420 mm
Net weight 10.5 kg
€ 436,34
€ 436,34 Всеки (ex VAT)
1
€ 436,34
€ 436,34 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SauterAccessory Type
Test Stand
For Use With
FA Series, FH Series, FK Series
Страна на произход
China
Детайли за продукта
Manual Test Stands
Functional compact force test stands
Large baseplate with range of mounting options
For all Sauter force gauges from Series FA & FH
Various accessories available, RS stock no. 559-814 and those following.
TVL – RS stock no. 559-808
Precision test stand that can be used vertically and horizontally with digital length measurement
High repeat accuracy of force measurements
Initial length setting and initial length deduction, manual zero position also possible
Spindle stroke 3.1 mm / revolution, height of spindle above baseplate 297 mm
Dimensions: L x W x H: 234 x 151 x 465 mm
Net weight 8.3 kg
TVP – RS stock no. 559-802
Vertical distance test stand with fast-move slide movement
Max. Slide stroke 78 mm, min. Height of carriage above baseplate 115 mm, max. 318 mm
Dimensions: L x W x H: 233 x 150 x 420 mm
Net weight 10.5 kg
