Sauter TN 230-0.01 US Thickness Meter, 1.2mm - 230mm, ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display

Номер на артикул на RS: 685-0918Марка: Sauter№ по каталога на производителя: TN 230-0.01US
brand-logo
Преглед на всички в Дебеломери

Технически документи

Спецификации

Brand

Sauter

Resolution

0.01 mm

Accuracy

±0.5 %

Frequency

5MHz

Display Type

Digital

Dimensions

150 x 74 x 32mm

Battery Type

AA

Height

32mm

Length

150mm

Maximum Measurement

230mm

Width

74mm

Minimum Measurement

1.2mm

Model Number p

TN 230-0.01 US

Weight

245g

Страна на произход

China

Детайли за продукта

TN Series Material Thickness Measurement Device

Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 1000 → 9999 m/s
Data memory for 20 files with 100 measured values each
For measuring the thickness of hard materials, such as metal, glass and plastic
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in the power plant and oil industries
Dimensions L x W x H: 150 x 74 x 32 mm
Weight: 245 g

Supplied with

Calibration tool, 2 x 1.5 V batteries type AA, carrying case

Може да се интересувате от

€ 911,80

€ 911,80 Всеки (ex VAT)

Sauter TN 230-0.01 US Thickness Meter, 1.2mm - 230mm, ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display

€ 911,80

€ 911,80 Всеки (ex VAT)

Sauter TN 230-0.01 US Thickness Meter, 1.2mm - 230mm, ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sauter

Resolution

0.01 mm

Accuracy

±0.5 %

Frequency

5MHz

Display Type

Digital

Dimensions

150 x 74 x 32mm

Battery Type

AA

Height

32mm

Length

150mm

Maximum Measurement

230mm

Width

74mm

Minimum Measurement

1.2mm

Model Number p

TN 230-0.01 US

Weight

245g

Страна на произход

China

Детайли за продукта

TN Series Material Thickness Measurement Device

Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 1000 → 9999 m/s
Data memory for 20 files with 100 measured values each
For measuring the thickness of hard materials, such as metal, glass and plastic
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in the power plant and oil industries
Dimensions L x W x H: 150 x 74 x 32 mm
Weight: 245 g

Supplied with

Calibration tool, 2 x 1.5 V batteries type AA, carrying case

Може да се интересувате от