Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sauter TC 1250-0.1 FN Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

Номер на артикул на RS: 660-8130Марка: Sauter№ по каталога на производителя: TC 1250-0.1FN
brand-logo
Преглед на всички в Дебеломери

Технически документи

Спецификации

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

131 x 65 x 28mm

Battery Type

AAA

Height

28mm

Length

131mm

Maximum Measurement

1250µm

Width

65mm

Minimum Measurement

100µm

Model Number p

TC 1250-0.1 FN

Weight

81g

Model Number (p)

TC 1250-0.1 FN

Страна на произход

China

Детайли за продукта

TC 1250 Series Layer Measurement Device

Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 690,17

€ 690,17 Всеки (ex VAT)

Sauter TC 1250-0.1 FN Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

€ 690,17

€ 690,17 Всеки (ex VAT)

Sauter TC 1250-0.1 FN Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

131 x 65 x 28mm

Battery Type

AAA

Height

28mm

Length

131mm

Maximum Measurement

1250µm

Width

65mm

Minimum Measurement

100µm

Model Number p

TC 1250-0.1 FN

Weight

81g

Model Number (p)

TC 1250-0.1 FN

Страна на произход

China

Детайли за продукта

TC 1250 Series Layer Measurement Device

Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case

Може да се интересувате от