Sauter TC 1250-0.1 F Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

Номер на артикул на RS: 660-8133Марка: Sauter№ по каталога на производителя: TC 1250-0.1F
brand-logo
Преглед на всички в Дебеломери

Технически документи

Спецификации

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

131 x 65 x 28mm

Battery Type

AAA

Height

28mm

Length

131mm

Maximum Measurement

1250µm

Model Number p

TC 1250-0.1 F

Weight

81g

Width

65mm

Minimum Measurement

100µm

Страна на произход

China

Детайли за продукта

TC 1250 Series Layer Measurement Device

Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case

Може да се интересувате от

€ 545,01

€ 545,01 Всеки (ex VAT)

Sauter TC 1250-0.1 F Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

€ 545,01

€ 545,01 Всеки (ex VAT)

Sauter TC 1250-0.1 F Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

131 x 65 x 28mm

Battery Type

AAA

Height

28mm

Length

131mm

Maximum Measurement

1250µm

Model Number p

TC 1250-0.1 F

Weight

81g

Width

65mm

Minimum Measurement

100µm

Страна на произход

China

Детайли за продукта

TC 1250 Series Layer Measurement Device

Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case

Може да се интересувате от