Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sauter HO 2KHO 2K

Номер на артикул на RS: 136-3473Марка: Sauter№ по каталога на производителя: HO 2K
brand-logo
Преглед на всички в Дюрометри

Технически документи

Спецификации

Brand

Sauter

Weight

500g

Dimensions L x W x D

83 x 160 x 28mm

Страна на произход

China

Детайли за продукта

Kern Ultrasound Hardness Testing Device HO

Kern Ultrasound hardness testing device is ideally suited for mobile hardness testing, where the main emphasis is on obtaining rapid and precise results. The SAUTER HO measures using a Vickers Diamond tip, which is pressed into the test piece with a defined force. After that the tip is moved into high-frequency ultrasound vibrations, the hardness is derived from the attenuation. Ideal for measuring small forgings, castings, welding points, punched parts, casting tools, ball bearings, flanks of gear wheels and for measuring the influence of warmth or heat.

Features and Benefits

• Advantages compared with Rockwell and Brinell: Less test force and therefore only microscopic, small penetrations means that the testing is less destructive
• Advantages compared with Vickers: Demanding optical measuring is not required. You can therefore carry out measurements directly on-site, for example, on a permanently installed workpiece
• Advantages compared with Leeb: The high requirements for the weight of the test object are no longer required
• Mini Statistics Function: Display of the measuring result, the number of measurements, the maximum and minimum value as well as the average value and the standard deviation
• Measurement data memory saves up to 1000 measurement groups each with 20 individual values
Calibration: The device can be adjusted to standard hardness comparison plates and to individual reference standards

Standards

DIN 50159-1-2008, ASTMA1038-2005, JB/T9377-2013

Parallels, Surface Finish & Hardness

Surface Finish

Информацията за складовите наличности временно не е налична.

€ 7 222,28

€ 7 222,28 Всеки (ex VAT)

Sauter HO 2KHO 2K

€ 7 222,28

€ 7 222,28 Всеки (ex VAT)

Sauter HO 2KHO 2K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sauter

Weight

500g

Dimensions L x W x D

83 x 160 x 28mm

Страна на произход

China

Детайли за продукта

Kern Ultrasound Hardness Testing Device HO

Kern Ultrasound hardness testing device is ideally suited for mobile hardness testing, where the main emphasis is on obtaining rapid and precise results. The SAUTER HO measures using a Vickers Diamond tip, which is pressed into the test piece with a defined force. After that the tip is moved into high-frequency ultrasound vibrations, the hardness is derived from the attenuation. Ideal for measuring small forgings, castings, welding points, punched parts, casting tools, ball bearings, flanks of gear wheels and for measuring the influence of warmth or heat.

Features and Benefits

• Advantages compared with Rockwell and Brinell: Less test force and therefore only microscopic, small penetrations means that the testing is less destructive
• Advantages compared with Vickers: Demanding optical measuring is not required. You can therefore carry out measurements directly on-site, for example, on a permanently installed workpiece
• Advantages compared with Leeb: The high requirements for the weight of the test object are no longer required
• Mini Statistics Function: Display of the measuring result, the number of measurements, the maximum and minimum value as well as the average value and the standard deviation
• Measurement data memory saves up to 1000 measurement groups each with 20 individual values
Calibration: The device can be adjusted to standard hardness comparison plates and to individual reference standards

Standards

DIN 50159-1-2008, ASTMA1038-2005, JB/T9377-2013

Parallels, Surface Finish & Hardness

Surface Finish