Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sauter HMMHMM Type D Leeb

Номер на артикул на RS: 899-7974Марка: Sauter№ по каталога на производителя: HMM
brand-logo
Преглед на всички в Дюрометри

Технически документи

Спецификации

Brand

Sauter

Tester Type

Leeb

Impactor Type

Type D

Weight

340g

Dimensions L x W x D

80 x 150 x 30mm

Dimensions (L x W x D)

80 x 150 x 30mm

Страна на произход

China

Детайли за продукта

HMM Digital Hardness Tester

The professional HMM series Leeb Hardness Tester from Sauter. Mobile and offering advanced features, ideal for a range of applications.
The HMM Hardness Tester works by accelerating the internal bounce module against the tested item. Depending on object hardness, the kinetic energy of the module is absorbed. Speed reduction is measured and converted to hardness values.

Automatic recognition of the impact
External impact sensor
360° Measurement directions possible
Calibration block included
Wireless IR printer included
Mini statistics function
Automatic unit conversion
Mains or battery powered

Supplied with

Impact sensor
Wireless IR printer
Calibration block
Hard carry case

Parallels, Surface Finish & Hardness

Surface Finish

Информацията за складовите наличности временно не е налична.

€ 1 641,00

€ 1 641,00 Всеки (ex VAT)

Sauter HMMHMM Type D Leeb

€ 1 641,00

€ 1 641,00 Всеки (ex VAT)

Sauter HMMHMM Type D Leeb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sauter

Tester Type

Leeb

Impactor Type

Type D

Weight

340g

Dimensions L x W x D

80 x 150 x 30mm

Dimensions (L x W x D)

80 x 150 x 30mm

Страна на произход

China

Детайли за продукта

HMM Digital Hardness Tester

The professional HMM series Leeb Hardness Tester from Sauter. Mobile and offering advanced features, ideal for a range of applications.
The HMM Hardness Tester works by accelerating the internal bounce module against the tested item. Depending on object hardness, the kinetic energy of the module is absorbed. Speed reduction is measured and converted to hardness values.

Automatic recognition of the impact
External impact sensor
360° Measurement directions possible
Calibration block included
Wireless IR printer included
Mini statistics function
Automatic unit conversion
Mains or battery powered

Supplied with

Impact sensor
Wireless IR printer
Calibration block
Hard carry case

Parallels, Surface Finish & Hardness

Surface Finish